
The IDT7208L35P is a unidirectional DIP through hole component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 120mA and is available in a package quantity of 13. The component is packaged in rail/Tube and is not RoHS compliant. It has a retransmit capability and does not support programmable flags or FWFT.
IDT IDT7208L35P technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7208L35P to view detailed technical specifications.
No datasheet is available for this part.
