
The IDT72125L25TP is a high-speed IC featuring an access time of 25ns. It is available in a DIP package, suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C. Note that this product is not RoHS compliant.
IDT IDT72125L25TP technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72125L25TP to view detailed technical specifications.
No datasheet is available for this part.
