
The IDT 7200 series IC is a through hole device packaged in a DIP. It features an access time of 15ns and operates within a temperature range of 0°C to 70°C. This IC is available in quantities of 14 and is packaged in rail or tube form. It is not RoHS compliant.
IDT IDT72200L15TP technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72200L15TP to view detailed technical specifications.
No datasheet is available for this part.
