IDT IDT72201L10JG8 technical specifications.
| Access Time | 11.5ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72201L10JG8 to view detailed technical specifications.
No datasheet is available for this part.