IDT's 7200 series 32-LCC surface mount SRAM features an access time of 25ns. Operating within a temperature range of 0°C to 70°C, this component is suitable for a variety of applications. The 7200 series is available in packaging configurations of 32 units per rail or tube. Note that this product is not RoHS compliant.
IDT IDT72201L25J technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72201L25J to view detailed technical specifications.
No datasheet is available for this part.