The IDT 7200 series IC features a 15ns access time and is packaged in a surface mount LCC package. Operating temperatures range from 0°C to 70°C. The IC is available in quantities of 18 and packaged in rail or tube packaging. Note that this product is not RoHS compliant.
IDT IDT72205LB15J technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72205LB15J to view detailed technical specifications.
No datasheet is available for this part.