
This SRAM features an access time of 15ns and a maximum access time of 10ns. It is a unidirectional device with an 18-bit data bus width. The SRAM is designed for surface mount applications and operates within a temperature range of 0-70°C. It is powered by a 5V supply voltage and is available in a 90-unit tray packaging.
IDT IDT72205LB15PF technical specifications.
| Access Time | 15ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72205LB15PF to view detailed technical specifications.
No datasheet is available for this part.
