The IDT 7200 series is a family of high-speed logic devices. This 15ns access time device is packaged in a surface mount LQFP package, suitable for use in a variety of applications. Operating temperature range is from 0°C to 70°C. The device is available in quantities of 750, packaged in tape and reel.
IDT IDT72205LB15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72205LB15PF8 to view detailed technical specifications.
No datasheet is available for this part.