
IDT's 7200 series logic IC features an access time of 25ns and operates over a temperature range of -40°C to 85°C. The device is packaged in an LQFP package and is designed for surface mount applications. The 7200 series is available in quantities of 80 per tray. Note that this product is not RoHS compliant.
IDT IDT72205LB25TFI technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72205LB25TFI to view detailed technical specifications.
No datasheet is available for this part.