IDT's 7200 series logic IC features an access time of 10ns and operates between 0°C and 70°C. It is available in a 90-pin LQFP package, suitable for surface mount applications. The device is not RoHS compliant.
IDT IDT72215LB10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72215LB10PF to view detailed technical specifications.
No datasheet is available for this part.