The IDT72215LB15TF is a 15ns access time SRAM available in an 80-pin LQFP package. It is designed for surface mount applications and operates over a temperature range of 0 to 70°C. This device is not RoHS compliant.
IDT IDT72215LB15TF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72215LB15TF to view detailed technical specifications.
No datasheet is available for this part.