The IDT 7200 Series IC features a 25ns access time and is packaged in the LQFP package type for surface mount applications. Operating temperatures range from 0°C to 70°C. The IC is available in trays containing 90 units. It is not RoHS compliant.
IDT IDT72215LB25PF technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72215LB25PF to view detailed technical specifications.
No datasheet is available for this part.