
The IDT 7200 Series IC features an access time of 25ns. It is available in a DIP package, which is mounted through a hole. The operating temperature range is from 0°C to 70°C. The IC is packaged in quantities of 14 and is available in a rail or tube packaging. The IDT 7200 Series is not RoHS compliant.
IDT IDT72220L25TP technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72220L25TP to view detailed technical specifications.
No datasheet is available for this part.