
The IDT72221L25PF8 is a 25ns access time SRAM available in a 2000 unit quantity LQFP package. It operates between 0°C and 70°C. The device is surface mount and comes on tape and reel. Note that this part is not RoHS compliant.
IDT IDT72221L25PF8 technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72221L25PF8 to view detailed technical specifications.
No datasheet is available for this part.
