The IDT72225LB15J is a surface mount IC with a 15ns access time, packaged in a 18-count LCC. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72225LB15J technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72225LB15J to view detailed technical specifications.
No datasheet is available for this part.