
IDT's 7200 series SRAM offers 15ns access time in a surface mount LQFP package. Operating temperature ranges from -40°C to 85°C. The device is available in quantities of 750, packaged in tape and reel.
IDT IDT72225LB15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72225LB15PFI8 to view detailed technical specifications.
No datasheet is available for this part.
