
The IDT72225LB25PFG is a 1Kx18 parallel interface with an access time of 15ns. It is a unidirectional device with a TQFP package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C. The device operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IDT72225LB25PFG is RoHS compliant.
IDT IDT72225LB25PFG technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72225LB25PFG to view detailed technical specifications.
No datasheet is available for this part.
