
The IDT 7200 series IC is a DIP packaged device designed for through hole mounting. It operates within a temperature range of 0°C to 70°C. The IC is available in quantities of 14 and can be packaged in rail or tube formats. However, it is not RoHS compliant.
IDT IDT72230L25TP technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72230L25TP to view detailed technical specifications.
No datasheet is available for this part.
