The IDT 7200 series IC features a 15ns access time and is packaged in a surface mount LCC package. Operating temperature range is from -40°C to 85°C. The IC is available in quantities of 750 per reel, packaged in tape and reel format. Note that this product is not RoHS compliant.
IDT IDT72231L15JI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72231L15JI8 to view detailed technical specifications.
No datasheet is available for this part.