The IDT 7200 series IC features an access time of 10ns and operates within a temperature range of 0°C to 70°C. It is available in LQFP package and is designed for surface mount applications. The IC is RoHS compliant and packaged in tape and reel quantities of 750.
IDT IDT72235LB10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72235LB10PFG8 to view detailed technical specifications.
No datasheet is available for this part.