
The IDT 7200 series is a family of logic devices with access times as low as 15ns. This device is packaged in a surface mount LCC package, suitable for use in high-density applications. The operating temperature range is from 0°C to 70°C, making it suitable for use in a variety of environments. Note that this device is not RoHS compliant.
IDT IDT72235LB15J8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72235LB15J8 to view detailed technical specifications.
No datasheet is available for this part.