
The IDT 7200 Series Logic IC features an access time of 15ns and operates over a temperature range of -40°C to 85°C. It is available in a 90-pin LQFP package, suitable for surface mount applications. The device is not RoHS compliant.
IDT IDT72245LB15PFI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72245LB15PFI to view detailed technical specifications.
No datasheet is available for this part.