The IDT 7200 Series IC features a 25ns access time and is packaged in a LCC surface mount package. Operating temperature range is from 0°C to 70°C. This device is available in quantities of 18 per package, which is typically supplied in a rail or tube packaging format. The IDT 7200 Series is not RoHS compliant.
IDT IDT72245LB25J technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72245LB25J to view detailed technical specifications.
No datasheet is available for this part.