The IDT72245LB25JI is a surface mount IC with an access time of 25ns. It is packaged in a leaded ceramic chip carrier (LCC) and is available in quantities of 18. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
IDT IDT72245LB25JI technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72245LB25JI to view detailed technical specifications.
No datasheet is available for this part.