IDT's 25ns access time IC is available in a LCC package, suitable for surface mount applications. Operating temperature range is -40°C to 85°C. This IC is not RoHS compliant.
IDT IDT72245LB25JI8 technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72245LB25JI8 to view detailed technical specifications.
No datasheet is available for this part.