The IDT 7200 series IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 80-unit tray with a LQFP package. The IC is RoHS compliant and has a surface mount package. The access time is 10ns.
IDT IDT72255LA10TFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72255LA10TFG to view detailed technical specifications.
No datasheet is available for this part.