
IDT's 7200 series 15ns access time SRAM is available in LQFP package, rated for operation between 0°C and 70°C. This surface mount device is not RoHS compliant and is packaged in tape and reel quantities of 750. The IDT72255LA15PF8 is a member of the 7200 series.
IDT IDT72255LA15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72255LA15PF8 to view detailed technical specifications.
No datasheet is available for this part.
