The IDT72255LA15PFG is a surface mount IC with a 15ns access time, packaged in a 90-unit LQFP tray. It operates within a temperature range of 0°C to 70°C. This device is RoHS compliant and part of the 7200 series.
IDT IDT72255LA15PFG technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72255LA15PFG to view detailed technical specifications.
No datasheet is available for this part.