
The IDT 7200 Series IC is a surface mount device packaged in the LQFP package. It features an access time of 20ns and operates within a temperature range of 0°C to 70°C. The IC is available in trays of 90 units, but it is not RoHS compliant.
IDT IDT72255LA20PF technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72255LA20PF to view detailed technical specifications.
No datasheet is available for this part.
