
IDT's 7200 series SRAM features an access time of 20ns. The IDT72261LA20PF8 is packaged in a 750-count tape and reel format, suitable for surface mount applications. Operating temperatures range from 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72261LA20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72261LA20PF8 to view detailed technical specifications.
No datasheet is available for this part.