The IDT72265LA10TFG8 is a 10ns access time SRAM offered in a LQFP package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. This component is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 1250 units per package.
IDT IDT72265LA10TFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72265LA10TFG8 to view detailed technical specifications.
No datasheet is available for this part.