IDT's 7200 series logic IC features an access time of 15ns, operates between 0°C and 70°C, and is available in an 80-pin LQFP package for surface mount applications.
IDT IDT72265LA15TF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72265LA15TF to view detailed technical specifications.
No datasheet is available for this part.