IDT's 7200 series logic IC features an access time of 15ns, operates over a temperature range of -40°C to 85°C, and is available in a surface mount LQFP package. The device is not RoHS compliant. It is packaged in tape and reel quantities of 1250 units.
IDT IDT72265LA15TFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72265LA15TFI8 to view detailed technical specifications.
No datasheet is available for this part.