The IDT 7200 series logic IC features an access time of 20ns and operates within a temperature range of -40°C to 85°C. It is available in an LQFP package, suitable for surface mount applications. The IC is packaged in a tray with 80 units per package. Note that this device is not RoHS compliant.
IDT IDT72265LA20TFI technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72265LA20TFI to view detailed technical specifications.
No datasheet is available for this part.