
The IDT72265LA20TFI8 is a 20ns access time SRAM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a LQFP package and is designed for surface mount applications. The device is not RoHS compliant.
IDT IDT72265LA20TFI8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72265LA20TFI8 to view detailed technical specifications.
No datasheet is available for this part.