The IDT72275L15PFI is a surface mount IC with a 15ns access time, packaged in a 90-unit LQFP tray. It operates within a temperature range of -40°C to 85°C. This device is not RoHS compliant.
IDT IDT72275L15PFI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72275L15PFI to view detailed technical specifications.
No datasheet is available for this part.