
The IDT72275L20TF8 is a 20ns access time SRAM available in LQFP package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72275L20TF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72275L20TF8 to view detailed technical specifications.
No datasheet is available for this part.
