
The IDT72285L15PF is a 15ns access time SRAM available in a 90-piece tray with LQFP packaging. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. This device is not RoHS compliant.
IDT IDT72285L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72285L15PF to view detailed technical specifications.
No datasheet is available for this part.