
The IDT72285L15TF8 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 15ns and is packaged in a LQFP package. The device is not RoHS compliant and is available in quantities of 1250 per reel.
IDT IDT72285L15TF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72285L15TF8 to view detailed technical specifications.
No datasheet is available for this part.