
The IDT 7200 series is a high-speed bus buffer with a 12ns access time. It is a bidirectional device, suitable for use in both read and write operations. The device is packaged in a PQFP package and is mounted to the surface of a printed circuit board. It operates over a temperature range of -40°C to 85°C and draws a maximum supply current of 1mA.
IDT IDT723612L20PQFI technical specifications.
| Access Time | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723612L20PQFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.