The IDT 7200 series IC features an access time of 15ns and operates within a temperature range of 0°C to 70°C. It is packaged in a 72-unit tray with a LQFP package, suitable for surface mount applications. The device is RoHS compliant and available in a 15ns access time variant.
IDT IDT723616L15PFG technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT723616L15PFG to view detailed technical specifications.
No datasheet is available for this part.