
The IDT 7200 series 15ns LQFP surface mount SRAM operates within a temperature range of 0°C to 70°C. It is available in a 1000-unit package quantity, packaged in tape and reel. This device is not RoHS compliant.
IDT IDT723623L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723623L15PF8 to view detailed technical specifications.
No datasheet is available for this part.
