IDT IDT723672-L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723672-L15PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
