The IDT72401L10P is a through hole IC with a DIP package, featuring an access time of 10ns. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 25 and is packaged in rail/Tube format. Note that this device is not RoHS compliant.
IDT IDT72401L10P technical specifications.
| Access Time | 10ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72401L10P to view detailed technical specifications.
No datasheet is available for this part.