
The IDT72401L25SO is a surface mount IC with a 25ns access time, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C. This IC is available in quantities of 46 and is packaged in rail or tube packaging.
IDT IDT72401L25SO technical specifications.
| Access Time | 25ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72401L25SO to view detailed technical specifications.
No datasheet is available for this part.
