The IDT 7200 Series logic gate is a 25ns access time device packaged in a DIP package for through hole mounting. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 25 and is packaged in a rail/Tube format. The IDT 7200 Series is not RoHS compliant.
IDT IDT72403L25P technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72403L25P to view detailed technical specifications.
No datasheet is available for this part.