IDT IDT72403L35S0 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 4b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72403L35S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.