IDT IDT72413L35SO technical specifications.
| Access Time | 35ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72413L35SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
