The IDT 7200 Series logic gate features an access time of 19ns and operates at temperatures between 0°C and 70°C. It is available in a DIP package with a through hole mount. The device is not RoHS compliant and has a maximum supply current of 60mA.
IDT IDT72413L45P technical specifications.
| Access Time | 19ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72413L45P to view detailed technical specifications.
No datasheet is available for this part.