
The IDT 7200 Series logic gate features an access time of 45ns. It is packaged in the SOIC package type and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The 7200 Series is not RoHS compliant.
IDT IDT72413L45SO technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72413L45SO to view detailed technical specifications.
No datasheet is available for this part.
